Eaton 63A, 500V D3 Bottle Fuse, gR
- RS Stock No.:
- 228-893
- Mfr. Part No.:
- 63D33R FUSE-D2 63A F GR 500VAC E33
- Manufacturer:
- Eaton
Subtotal (1 pack of 5 units)*
PHP4,830.61
(exc. VAT)
PHP5,410.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP4,830.61 | PHP966.122 |
*price indicative
- RS Stock No.:
- 228-893
- Mfr. Part No.:
- 63D33R FUSE-D2 63A F GR 500VAC E33
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 63A | |
| Product Type | Bottle Fuse | |
| Bottle Fuse Size | D3 | |
| Voltage | 500V | |
| Application Category | gR | |
| Series | Eaton Bussmann | |
| Breaking Capacity | 50kA | |
| Gauge/Cap Colour | Copper | |
| Body Material | Ceramic | |
| Length | 50mm | |
| Standards/Approvals | DIN EN 60269-1 (VDE 0636 Part 10), DIN VDE 0636-301, IEC 60269, DIN EN 60269-3 (VDE 0636 Part 30) | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 63A | ||
Product Type Bottle Fuse | ||
Bottle Fuse Size D3 | ||
Voltage 500V | ||
Application Category gR | ||
Series Eaton Bussmann | ||
Breaking Capacity 50kA | ||
Gauge/Cap Colour Copper | ||
Body Material Ceramic | ||
Length 50mm | ||
Standards/Approvals DIN EN 60269-1 (VDE 0636 Part 10), DIN VDE 0636-301, IEC 60269, DIN EN 60269-3 (VDE 0636 Part 30) | ||
- COO (Country of Origin):
- SI
The Eaton low voltage D fuse from the Eaton Bussmann series is engineered for robust performance in domestic and industrial applications. It offers ultra-rapid response in fault conditions, ensuring optimal protection for sensitive semiconductor devices. Designed with a ceramic body, the fuse combines reliability and efficiency, offering seamless operation at a rated voltage of 500V and an amperage rating of 63A. The 63D33R is compliant with relevant industry certifications, providing peace of mind in its performance. With a compact design and impressive breaking capacity of 50 kA, it smoothly fits into various fuse bases, making installation practical across different environments. The non-indicating feature ensures an unobtrusive presence while guaranteeing safe operation at all times.
Ultra-rapid response time ensuring immediate protection against overloads
Designed for compatibility with various fuse bases for versatile installation
Manufactured with a durable ceramic body for enhanced resilience
Non-indicating type for discreet operation without sacrificing safety
Certified compliance with stringent industry standards for reliability
Lightweight design aids in easy handling and installation
Ideal for both domestic and industrial settings to meet diverse needs
