Eaton 16A, 500V Bottle Fuse
- RS Stock No.:
- 228-624
- Mfr. Part No.:
- 16D27R FUSE D2 16A 500 VAC F GR E27
- Manufacturer:
- Eaton
Subtotal (1 pack of 5 units)*
PHP2,417.42
(exc. VAT)
PHP2,707.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 12 unit(s) shipping from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP2,417.42 | PHP483.484 |
*price indicative
- RS Stock No.:
- 228-624
- Mfr. Part No.:
- 16D27R FUSE D2 16A 500 VAC F GR E27
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Bottle Fuse | |
| Current Rating | 16A | |
| Voltage | 500V | |
| Series | 16D27R | |
| Breaking Capacity | 50kA | |
| Gauge/Cap Colour | Grey | |
| Body Material | Ceramic | |
| Standards/Approvals | GoST-R CE Marked RoHS Compliant IEC 60269 VDE DIN EN 60269-3 (VDE 0636 Part 30) DIN EN 60269-1 (VDE 0636 Part 10) DIN VDE 0636-301 | |
| Length | 50mm | |
| Diameter | 22mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Bottle Fuse | ||
Current Rating 16A | ||
Voltage 500V | ||
Series 16D27R | ||
Breaking Capacity 50kA | ||
Gauge/Cap Colour Grey | ||
Body Material Ceramic | ||
Standards/Approvals GoST-R CE Marked RoHS Compliant IEC 60269 VDE DIN EN 60269-3 (VDE 0636 Part 30) DIN EN 60269-1 (VDE 0636 Part 10) DIN VDE 0636-301 | ||
Length 50mm | ||
Diameter 22mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SI
The Eaton low voltage D fuse is designed for high reliability and exceptional performance in various electrical applications. With its ultra-rapid response, this component ensures optimal protection for domestic and industrial setups alike. The unique grey ceramic body not only provides a neat aesthetic but also enhances durability against electrical and environmental stresses. Tailored for simplicity, the fuse is non-indicating, ensuring ease of installation and maintenance. This product perfectly embodies both functionality and efficiency, making it a prime choice for safety-driven environments.
Ultra-rapid response for immediate protection against overloads
Non-indicating design facilitates straightforward installation
Compatible with various fuse bases, ensuring versatility
GoST-R and RoHS compliance for environmentally conscious operation
Constructed with a robust ceramic body, assuring longevity
Ideal for both domestic and general industrial applications
Supports a high breaking capacity for enhanced safety
Compact dimensions allowing for space-efficient installations
