Regatta Professional TRA915 Navy Water Repellent, Wind Repellent, Thermal Insulation, Abrasion Resistant Unisex

Subtotal (1 unit)*

PHP2,294.95

(exc. VAT)

PHP2,570.34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,294.95

*price indicative

RS Stock No.:
267-967
Mfr. Part No.:
TRA915 N5P 95
Manufacturer:
Regatta Professional
Find similar products by selecting one or more attributes.
Select all

Brand

Regatta Professional

Product Type

Bodywarmer

Size

3XL

Gender

Unisex

Sub Type

Navigate 2 Layer Softshell Bodywarmer

Series

TRA915

Lining Material

Warm Fleece

Number of Pockets

4

Outer Material

Polyester, 100% Polyester

Closure Type

Zipper

Resistance Features

Water Repellent, Wind Repellent, Thermal Insulation, Abrasion Resistant

Colour

Navy

Standards/Approvals

No

Sleeve Type

Sleeveless

RoHS Status: Exempt

COO (Country of Origin):
BD
The Regatta Professional Navigate 2 Layer Softshell Bodywarmer features a polyester softshell fabric with mechanical stretch. The printable outer fabric is wind and water repellent, while the warm fleece lining ensures comfort and insulation.

Two lower zipped pockets

One zipped chest pocket

One Inner zip guard

Made using recycled materials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy