Regatta Professional TRA915 Red, Black Wind Repellent, Water Repellent, Thermal Insulation, Abrasion Resistant Unisex
- RS Stock No.:
- 267-096
- Mfr. Part No.:
- TRA915 48B 70
- Manufacturer:
- Regatta Professional
Subtotal (1 unit)*
PHP2,294.95
(exc. VAT)
PHP2,570.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,294.95 |
*price indicative
- RS Stock No.:
- 267-096
- Mfr. Part No.:
- TRA915 48B 70
- Manufacturer:
- Regatta Professional
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Product Type | Bodywarmer | |
| Size | L | |
| Gender | Unisex | |
| Sub Type | Navigate 2 Layer Softshell Bodywarmer | |
| Number of Pockets | 4 | |
| Lining Material | Warm Fleece | |
| Outer Material | Polyester, 100% Polyester | |
| Series | TRA915 | |
| Closure Type | Zipper | |
| Resistance Features | Wind Repellent, Water Repellent, Thermal Insulation, Abrasion Resistant | |
| Colour | Red, Black | |
| Standards/Approvals | No | |
| Sleeve Type | Sleeveless | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Product Type Bodywarmer | ||
Size L | ||
Gender Unisex | ||
Sub Type Navigate 2 Layer Softshell Bodywarmer | ||
Number of Pockets 4 | ||
Lining Material Warm Fleece | ||
Outer Material Polyester, 100% Polyester | ||
Series TRA915 | ||
Closure Type Zipper | ||
Resistance Features Wind Repellent, Water Repellent, Thermal Insulation, Abrasion Resistant | ||
Colour Red, Black | ||
Standards/Approvals No | ||
Sleeve Type Sleeveless | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Regatta Professional Men's Professional Navigate Softshell Bodywarmer is a versatile, lightweight and weather-resistant vest designed for both work and outdoor activities. It is made from recycled polyester softshell fabric with mechanical stretch, it offers flexibility, comfort and durability. The fleece lining provides warmth while the water and wind repellent finish ensures protection in various conditions.
Size L
Black and Classic Red colour
2 lower zipped pockets
1 zipped chest pocket and inner zip guard
Related links
- Regatta Professional TRA915 Black Thermal Insulation Wind Repellent Unisex
- Regatta Professional TRA915 Blue Water Repellent Abrasion Resistant Unisex
- Regatta Professional TRA915 Grey Water Repellent Abrasion Resistant Unisex
- Regatta Professional TRA915 Navy Water Repellent Thermal Insulation, Abrasion Resistant Unisex
- Regatta Professional TRA915 Navy Water Repellent Wind Repellent, Abrasion Resistant Unisex
- Regatta Professional TRA925 Grey Water Repellent Abrasion Resistant Unisex
- Regatta Professional TRA915 Navy Water Repellent Wind Repellent Unisex
- Regatta Professional TRA915 Black Wind Repellent Water Repellent Unisex
