Regatta Professional TRA915 Navy, Grey Abrasion Resistant, Water Repellent, Thermal Insulation, Wind Repellent Unisex

Subtotal (1 unit)*

PHP2,294.95

(exc. VAT)

PHP2,570.34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,294.95

*price indicative

RS Stock No.:
267-154
Mfr. Part No.:
TRA915 4RA 60
Manufacturer:
Regatta Professional
Find similar products by selecting one or more attributes.
Select all

Brand

Regatta Professional

Size

M

Product Type

Bodywarmer

Gender

Unisex

Sub Type

Navigate 2 Layer Softshell Bodywarmer

Outer Material

100% Polyester, Polyester

Series

TRA915

Lining Material

Warm Fleece

Number of Pockets

4

Closure Type

Zipper

Resistance Features

Abrasion Resistant, Water Repellent, Thermal Insulation, Wind Repellent

Colour

Navy, Grey

Standards/Approvals

No

Sleeve Type

Sleeveless

RoHS Status: Exempt

COO (Country of Origin):
BD
The Regatta Professional Men's Professional Navigate Softshell Bodywarmer is a versatile, lightweight and weather-resistant vest designed for both work and outdoor activities. It is made from recycled polyester softshell fabric with mechanical stretch, it offers flexibility, comfort and durability. The fleece lining provides warmth while the water and wind repellent finish ensures protection in various conditions.

Size M

Navy and Seal Grey colour

2 lower zipped pockets

1 zipped chest pocket and inner zip guard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy