Regatta Professional TRA915 Black, Red Abrasion Resistant, Thermal Insulation, Water Repellent, Wind Repellent Unisex
- RS Stock No.:
- 267-097
- Mfr. Part No.:
- TRA915 48B 80
- Manufacturer:
- Regatta Professional
Subtotal (1 unit)*
PHP2,294.95
(exc. VAT)
PHP2,570.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,294.95 |
*price indicative
- RS Stock No.:
- 267-097
- Mfr. Part No.:
- TRA915 48B 80
- Manufacturer:
- Regatta Professional
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Size | XL | |
| Product Type | Bodywarmer | |
| Gender | Unisex | |
| Sub Type | Navigate 2 Layer Softshell Bodywarmer | |
| Outer Material | 100% Polyester, Polyester | |
| Series | TRA915 | |
| Lining Material | Warm Fleece | |
| Number of Pockets | 4 | |
| Closure Type | Zipper | |
| Resistance Features | Abrasion Resistant, Thermal Insulation, Water Repellent, Wind Repellent | |
| Colour | Black, Red | |
| Sleeve Type | Sleeveless | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Size XL | ||
Product Type Bodywarmer | ||
Gender Unisex | ||
Sub Type Navigate 2 Layer Softshell Bodywarmer | ||
Outer Material 100% Polyester, Polyester | ||
Series TRA915 | ||
Lining Material Warm Fleece | ||
Number of Pockets 4 | ||
Closure Type Zipper | ||
Resistance Features Abrasion Resistant, Thermal Insulation, Water Repellent, Wind Repellent | ||
Colour Black, Red | ||
Sleeve Type Sleeveless | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Regatta Professional Men's Professional Navigate Softshell Bodywarmer is a versatile, lightweight and weather-resistant vest designed for both work and outdoor activities. It is made from recycled polyester softshell fabric with mechanical stretch, it offers flexibility, comfort and durability. The fleece lining provides warmth while the water and wind repellent finish ensures protection in various conditions.
Size XL
Black and Classic Red colour
2 lower zipped pockets
1 zipped chest pocket and inner zip guard
Related links
- Regatta Professional TRA915 Navy Thermal Insulation Wind Repellent Unisex
- Regatta Professional TRA915 Navy Abrasion Resistant Water Repellent, Wind Repellent Unisex
- Regatta Professional TRA915 Black Wind Repellent Water Repellent Unisex
- Regatta Professional TRA915 Red Water Repellent Abrasion Resistant Unisex
- Regatta Professional TRA925 Navy Thermal Insulation Wind Repellent Unisex
- Regatta Professional TRA907 Black Thermal Insulation Wind Repellent Unisex
- Regatta Professional TRA915 Navy Water Repellent Thermal Insulation, Abrasion Resistant Unisex
- Regatta Professional TRA907 Grey Abrasion Resistant Water Repellent, Wind Repellent Unisex
