Regatta Professional TRA915 Navy Water Repellent, Thermal Insulation, Wind Repellent, Abrasion Resistant Unisex
- RS Stock No.:
- 267-960
- Mfr. Part No.:
- TRA915 N5P 50
- Manufacturer:
- Regatta Professional
Subtotal (1 unit)*
PHP2,294.95
(exc. VAT)
PHP2,570.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,294.95 |
*price indicative
- RS Stock No.:
- 267-960
- Mfr. Part No.:
- TRA915 N5P 50
- Manufacturer:
- Regatta Professional
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Size | S | |
| Product Type | Bodywarmer | |
| Gender | Unisex | |
| Sub Type | Navigate 2 Layer Softshell Bodywarmer | |
| Outer Material | Polyester, 100% Polyester | |
| Lining Material | Warm Fleece | |
| Series | TRA915 | |
| Number of Pockets | 4 | |
| Closure Type | Zipper | |
| Resistance Features | Water Repellent, Thermal Insulation, Wind Repellent, Abrasion Resistant | |
| Colour | Navy | |
| Sleeve Type | Sleeveless | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Size S | ||
Product Type Bodywarmer | ||
Gender Unisex | ||
Sub Type Navigate 2 Layer Softshell Bodywarmer | ||
Outer Material Polyester, 100% Polyester | ||
Lining Material Warm Fleece | ||
Series TRA915 | ||
Number of Pockets 4 | ||
Closure Type Zipper | ||
Resistance Features Water Repellent, Thermal Insulation, Wind Repellent, Abrasion Resistant | ||
Colour Navy | ||
Sleeve Type Sleeveless | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Regatta Professional Navigate 2 Layer Softshell Bodywarmer features a polyester softshell fabric with mechanical stretch. The printable outer fabric is wind and water repellent, while the warm fleece lining ensures comfort and insulation.
Two lower zipped pockets
One zipped chest pocket
One Inner zip guard
Made using recycled materials
Related links
- Regatta Professional TRA915 Navy Water Repellent Thermal Insulation, Abrasion Resistant Unisex
- Regatta Professional TRA915 Navy Abrasion Resistant Water Repellent, Wind Repellent Unisex
- Regatta Professional TRA915 Grey Water Repellent Abrasion Resistant Unisex
- Regatta Professional TRA915 Navy Water Repellent Wind Repellent Unisex
- Regatta Professional TRA915 Blue Water Repellent Abrasion Resistant Unisex
- Regatta Professional TRA915 Navy Thermal Insulation Wind Repellent Unisex
- Regatta Professional TRA915 Red Water Repellent Abrasion Resistant Unisex
- Regatta Professional TRA915 Black Thermal Insulation Wind Repellent Unisex
