Phoenix Contact Hooked Insulated Blade terminal plug 28.5 mm Blade Length, 10 AWG to 12 AWG, Yellow
- RS Stock No.:
- 609-990
- Mfr. Part No.:
- 3240570
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
PHP2,419.08
(exc. VAT)
PHP2,709.37
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP2,419.08 | PHP48.382 |
*price indicative
- RS Stock No.:
- 609-990
- Mfr. Part No.:
- 3240570
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Blade terminal plug | |
| Insulation | Insulated | |
| Insulation Material | Polyamide | |
| Minimum Wire Size AWG | 10AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Blade Length | 28.5mm | |
| Blade Thickness | 1mm | |
| Hooked | Yes | |
| Colour | Yellow | |
| Standards/Approvals | Flammability rating according to UL 94 V2 | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Blade terminal plug | ||
Insulation Insulated | ||
Insulation Material Polyamide | ||
Minimum Wire Size AWG 10AWG | ||
Maximum Wire Size AWG 12AWG | ||
Blade Length 28.5mm | ||
Blade Thickness 1mm | ||
Hooked Yes | ||
Colour Yellow | ||
Standards/Approvals Flammability rating according to UL 94 V2 | ||
Contact Plating Tin Plated | ||
Contact Material Copper | ||
- COO (Country of Origin):
- TW
The Phoenix Contact Flat pin cable lug with tab and soldered neck in yellow for 4 to 6 mm² conductors. Pin width 4.6 mm with Easy-Entry for smooth conductor insertion. Supports horizontal and vertical crimping with CRIMPFOX-RCI 6.
Material is Copper
Coating is Tin-plated
Insulating material is PA
Related links
- Phoenix Contact Hooked Insulated Blade terminal plug 28.5 mm Blade Length Blue
- Phoenix Contact Hooked Insulated Blade terminal plug 24 mm Blade Length Yellow
- Phoenix Contact Hooked Insulated Lug 32 mm Blade Length Yellow
- Phoenix Contact Hooked Insulated Blade terminal plug 18 mm Blade Length Red
- Phoenix Contact Hooked 16 AWG to 22 AWG, Red
- RS PRO Hooked Insulated Crimp Blade Terminal 17.2 mm Blade Length Yellow
- Phoenix Contact Hooked Insulated Lug 21.5 mm Blade Length Blue
- Phoenix Contact Hooked Insulated Lug 21.5 mm Blade Length Red
