Phoenix Contact Hooked Insulated Lug 21.5 mm Blade Length, 14 AWG to 16 AWG, Blue
- RS Stock No.:
- 609-212
- Mfr. Part No.:
- 3241216
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
PHP3,447.50
(exc. VAT)
PHP3,861.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP3,447.50 | PHP34.475 |
*price indicative
- RS Stock No.:
- 609-212
- Mfr. Part No.:
- 3241216
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Lug | |
| Insulation | Insulated | |
| Insulation Material | Polyamide | |
| Minimum Wire Size AWG | 14AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Blade Length | 21.5mm | |
| Inside Diameter | 1.9mm | |
| Hooked | Yes | |
| Standards/Approvals | No | |
| Colour | Blue | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Lug | ||
Insulation Insulated | ||
Insulation Material Polyamide | ||
Minimum Wire Size AWG 14AWG | ||
Maximum Wire Size AWG 16AWG | ||
Blade Length 21.5mm | ||
Inside Diameter 1.9mm | ||
Hooked Yes | ||
Standards/Approvals No | ||
Colour Blue | ||
Contact Plating Tin Plated | ||
Contact Material Copper | ||
- COO (Country of Origin):
- TW
The Phoenix Contact Cable lug offers an innovative solution for reliable electrical connections, enhancing safety and performance in various applications. Designed with precision, it features a robust copper sleeve that significantly increases mechanical load capacity, ensuring durability under demanding conditions. The unique 'Easy Entry' system facilitates straightforward insertion of conductors, so users can experience hassle free installation. Halogen free and fitted with high quality PA insulation, this cable lug is not only environmentally friendly but also meets strict safety standards. Its thoughtful construction caters to a wide range of operational environments, with an impressive temperature range that supports effective functionality across different sectors.
Halogen free design contributes to a safer environment
Copper sleeve enhances connection strength for increased reliability
Electrogalvanized coating ensures a durable corrosion resistant finish
Meets stringent EU RoHS substance requirements for environmental compliance
Available in a convenient packing unit of 100 pieces catering to bulk needs
Related links
- Phoenix Contact Hooked Insulated Lug 21.5 mm Blade Length Red
- Phoenix Contact Hooked Insulated Lug 23.5 mm Blade Length Blue
- Phoenix Contact Hooked Insulated Lug 20 mm Blade Length Blue
- Phoenix Contact Hooked Insulated Lug 32 mm Blade Length Yellow
- Phoenix Contact Hooked Insulated Blade terminal plug 28.5 mm Blade Length Blue
- Phoenix Contact Hooked Insulated Blade terminal plug 24 mm Blade Length Yellow
- Phoenix Contact Hooked Insulated Blade terminal plug 18 mm Blade Length Red
- Phoenix Contact Hooked Insulated Blade terminal plug 28.5 mm Blade Length Yellow
