Phoenix Contact Hooked Insulated Blade terminal plug 28.5 mm Blade Length, 14 AWG to 16 AWG, Blue
- RS Stock No.:
- 566-150
- Mfr. Part No.:
- 3240569
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
PHP1,635.70
(exc. VAT)
PHP1,831.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 19, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP1,635.70 | PHP16.357 |
*price indicative
- RS Stock No.:
- 566-150
- Mfr. Part No.:
- 3240569
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Blade terminal plug | |
| Insulation | Insulated | |
| Insulation Material | Polyamide | |
| Minimum Wire Size AWG | 14AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Blade Length | 28.5mm | |
| Blade Width | 4.6mm | |
| Blade Thickness | 800μm | |
| Inside Diameter | 4.5mm | |
| Hooked | Yes | |
| Colour | Blue | |
| Standards/Approvals | EU, RoHS | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Blade terminal plug | ||
Insulation Insulated | ||
Insulation Material Polyamide | ||
Minimum Wire Size AWG 14AWG | ||
Maximum Wire Size AWG 16AWG | ||
Blade Length 28.5mm | ||
Blade Width 4.6mm | ||
Blade Thickness 800μm | ||
Inside Diameter 4.5mm | ||
Hooked Yes | ||
Colour Blue | ||
Standards/Approvals EU, RoHS | ||
Contact Plating Tin Plated | ||
Contact Material Copper | ||
The Phoenix Contact Cable lug is designed to provide reliable connections in a range of applications. This exceptional product features an efficient flat pin construction with a tab and soldered neck, ideal for easy conductor entry, simplifying installation processes. Constructed from high quality copper and coated with tin for added durability, it meets the stringent requirements for electrical conductors. The clever design highlights both functionality and adaptability, making the cable lug indispensable for modern electrical installations.
Easy Entry system facilitating straightforward conductor insertion
Soldered neck provides robust mechanical stability
Electrogalvanized coating ensures long lasting protection against corrosion
Compatible with a variety of crimping tools for versatile usage
Designed to accommodate a wide range of conductor sizes conveniently
Custom packaged in units to meet bulk needs effectively
Related links
- Phoenix Contact Hooked Insulated Blade terminal plug 28.5 mm Blade Length Yellow
- Phoenix Contact Hooked Insulated Blade terminal plug 24 mm Blade Length Yellow
- Phoenix Contact Hooked Insulated Blade terminal plug 18 mm Blade Length Red
- Phoenix Contact Hooked 16 AWG to 22 AWG, Red
- Phoenix Contact Hooked Insulated Lug 21.5 mm Blade Length Blue
- Phoenix Contact Hooked Insulated Lug 23.5 mm Blade Length Blue
- Phoenix Contact Hooked Insulated Lug 20 mm Blade Length Blue
- Phoenix Contact Hooked Insulated Lug 32 mm Blade Length Yellow
