Phoenix Contact Hooked Insulated Lug 32 mm Blade Length, 10 AWG to 12 AWG, Yellow

Subtotal (1 pack of 50 units)*

PHP1,910.90

(exc. VAT)

PHP2,140.21

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from February 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP1,910.90PHP38.218

*price indicative

RS Stock No.:
608-340
Mfr. Part No.:
3240533
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Lug

Insulation

Insulated

Insulation Material

Polyamide

Minimum Wire Size AWG

10AWG

Maximum Wire Size AWG

12AWG

Overall Length

32mm

Blade Length

32mm

Inside Diameter

6.6mm

Hooked

Yes

Colour

Yellow

Standards/Approvals

No

Contact Plating

Electrogalvanised

Contact Material

Copper

COO (Country of Origin):
CN
The Phoenix Contact Flat Pin Cable Lug is an essential component designed for optimal electrical connectivity, particularly suited for applications requiring durability and reliability. Its robust construction allows it to support wire sizes from 4 to 6 mm², making it versatile for various projects. The innovative Easy Entry system ensures straightforward and secure conductor entry, which is vital for ensuring consistent performance in demanding environments. With its halogen free material, the cable lug not only adheres to stringent safety standards but also demonstrates a commitment to environmental sustainability.

Easy Entry system streamlines the installation process

Electrogalvanized coating delivers exceptional corrosion resistance

Compact dimensions support a wide range of applications

Designed for maximum pull out forces with compatible crimping tools

Durable construction withstands harsh operational environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy