Phoenix Contact Hooked Insulated Blade terminal plug 24 mm Blade Length, 10 AWG to 12 AWG, Yellow
- RS Stock No.:
- 609-989
- Mfr. Part No.:
- 3240546
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
PHP2,578.02
(exc. VAT)
PHP2,887.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP2,578.02 | PHP25.78 |
*price indicative
- RS Stock No.:
- 609-989
- Mfr. Part No.:
- 3240546
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Blade terminal plug | |
| Insulation | Insulated | |
| Insulation Material | Polyamide | |
| Minimum Wire Size AWG | 10AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Blade Length | 24mm | |
| Blade Width | 2.8mm | |
| Inside Diameter | 6.6mm | |
| Blade Thickness | 1mm | |
| Hooked | Yes | |
| Colour | Yellow | |
| Standards/Approvals | UL 94 V2 | |
| Contact Plating | Electrogalvanised | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Blade terminal plug | ||
Insulation Insulated | ||
Insulation Material Polyamide | ||
Minimum Wire Size AWG 10AWG | ||
Maximum Wire Size AWG 12AWG | ||
Blade Length 24mm | ||
Blade Width 2.8mm | ||
Inside Diameter 6.6mm | ||
Blade Thickness 1mm | ||
Hooked Yes | ||
Colour Yellow | ||
Standards/Approvals UL 94 V2 | ||
Contact Plating Electrogalvanised | ||
Contact Material Copper | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Cable lug is a premium solution designed for high reliability in electrical connections. With its flat pin design, it caters specifically to wire sizes ranging from 4 to 6 mm², ensuring robust performance even in demanding environments. The product boasts a vibrant yellow finish, not only providing visibility but also indicating compliance with industry standards. Its manufacturing involves high quality materials, ensuring longevity and efficient conductivity. Ideal for professionals in the fields of automation and electrical installations, this cable lug integrates seamlessly into various applications, promoting safety and effectiveness in installations.
Easy Entry system simplifies conductor placement
Halogen free construction promotes environmental safety
Electrogalvanized coating ensures excellent corrosion resistance
Versatile design accommodates various cable types and sizes
Lightweight yet durable construction aids in efficient handling
Width of only 2.8 mm allows for compact installations
Related links
- Phoenix Contact Hooked Insulated Blade terminal plug 28.5 mm Blade Length Yellow
- Phoenix Contact Hooked Insulated Blade terminal plug 18 mm Blade Length Red
- Phoenix Contact Hooked Insulated Blade terminal plug 28.5 mm Blade Length Blue
- Phoenix Contact Hooked Insulated Lug 32 mm Blade Length Yellow
- Phoenix Contact Hooked 16 AWG to 22 AWG, Red
- Phoenix Contact Hooked Insulated Lug 21.5 mm Blade Length Blue
- Phoenix Contact Hooked Insulated Lug 23.5 mm Blade Length Blue
- Phoenix Contact Hooked Insulated Lug 21.5 mm Blade Length Red
