RS PRO Bin Divider for use with 066504/066508/ 066514/066517

N

Subtotal (1 pack of 50 units)*

PHP8,421.94

(exc. VAT)

PHP9,432.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP8,421.94PHP168.439

*price indicative

RS Stock No.:
802-743
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Bin Divider

For Use With

066504/066508/ 066514/066517

Colour

Transparent

Material

Anti Impact

Height

95mm

Width

240mm

Standards/Approvals

REACH

Series

RS PRO

COO (Country of Origin):
SE
The RS PRO robust polystyrene shelf bin dividers help transform your storage bins into perfectly organized compartments. Designed for efficiency and flexibility, this divider helps you separate items, reduce clutter, and Streamline your workflow. It keep parts, tools, and supplies neatly organized to save time and reduce errors.

Integrated slots for transparent dividers to support product separation

Create multiple sections within a single bin for easy sorting and access

Made from high quality and impact resistant materials for long lasting use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy