RS PRO Divider Bin Divider for use with Shelf Storage Bin

N

Subtotal (1 pack of 50 units)*

PHP6,896.25

(exc. VAT)

PHP7,723.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 16 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP6,896.25PHP137.925

*price indicative

RS Stock No.:
802-742
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Bin Divider

Sub Type

Divider

For Use With

Shelf Storage Bin

Colour

Transparent

Material

Polystyrene

Height

95mm

Width

180mm

Standards/Approvals

REACH

COO (Country of Origin):
SE

RS PRO Transparent Polystyrene Bin Divider


The RS PRO Transparent Polystyrene Bin Divider is designed to optimize storage solutions by efficiently segmenting shelf storage bins. This divider enhances organization and accessibility, making it Ideal for various industrial and commercial environments.

Features and Benefits


Material: Polystyrene construction ensures durability and longevity.
Transparency: Allows for easy visibility of contents, enhancing efficiency.
Dimensions: 95 mm height and 180 mm width provide versatile fitting options.
Compatibility: Specifically designed for use with shelf storage bins.
Standards: Complies with REACH standards for safety and quality.

Applications


Warehousing
Retail storage
Manufacturing facilities
Workshops

Additional Information


Complies with REACH standards ensuring safety and environmental protection.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy