RS PRO Bin Divider for use with 066502/066506/ 066511
- RS Stock No.:
- 802-741
- Manufacturer:
- RS PRO
N
Subtotal (1 pack of 100 units)*
PHP7,882.01
(exc. VAT)
PHP8,827.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
- Plus 16 unit(s) shipping from October 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP7,882.01 | PHP78.82 |
*price indicative
- RS Stock No.:
- 802-741
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Bin Divider | |
| For Use With | 066502/066506/ 066511 | |
| Colour | Transparent | |
| Material | Anti Impact | |
| Height | 95mm | |
| Width | 120mm | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Bin Divider | ||
For Use With 066502/066506/ 066511 | ||
Colour Transparent | ||
Material Anti Impact | ||
Height 95mm | ||
Width 120mm | ||
Standards/Approvals REACH | ||
- COO (Country of Origin):
- SE
The RS PRO Storage bin divider offers an efficient solution for organising storage bins. Designed to create multiple compartments, it helps keep items sorted for quick access and reduces clutter in your workspace.
Made from high-quality, impact-resistant materials for durability
Integrates seamlessly with RS Pro shelf storage bins
Facilitates tidiness by keeping parts and tools organised
Supports product separation through integrated slots for dividers
Related links
- RS PRO Bin Divider for use with 066509/066515/ 066518
- RS PRO Bin Divider for use with 066503/066507/ 066512/066512
- RS PRO Bin Divider for use with 066501/066505/ 066510
- RS PRO Bin Divider for use with 066504/066508/ 066514/066517
- RS PRO Front-to-Back Bin Divider for use with 234 x 90 mm Shelf Bin
- RS PRO Front-to-Back Bin Divider for use with Size 3, Size 6 Shelf Bin
- RS PRO Front-to-Back Bin Divider for use with 234 x 140 mm Shelf Bin
- RS PRO Front-to-Back Bin Divider for use with 117 x 90 mm Shelf Bin
