Keysight Technologies Cable Set for Use with Analyser Test Port
- RS Stock No.:
- 475-503
- Mfr. Part No.:
- 85133F
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
PHP1,051,711.39
(exc. VAT)
PHP1,177,916.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,051,711.39 |
*price indicative
- RS Stock No.:
- 475-503
- Mfr. Part No.:
- 85133F
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Bench Power Supply & Source Accessory | |
| Accessory Type | Cable Set | |
| For Use With | Analyser Test Port | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Bench Power Supply & Source Accessory | ||
Accessory Type Cable Set | ||
For Use With Analyser Test Port | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MY
The Keysight Technologies 63 cm (25 in) long flexible cable set composed of a 2.4 mm female2 to PSC-2.4 mm female connector and a 2.4 mm female to 2.4 mm male connector. Cable frequency range is DC to 50 GHz with a return loss of greater than or equal to 15 dB. Insertion loss is 0.450 + 0.013F + 0.300√F, where f is frequency in GHz, for the test port connector and 3.22 dB at maximum frequency for the device connector. Phase stability of semi-rigid/flexible cables is specified with a 90 degree bend using a 2.5 inch radius. Stability of the Keysight is less than 0.08 dB and phase is 0.08° x f + 0.5°¬, where f is frequency measured in GHz.
Cable length and stability are supplemental characteristics
Special rugged female connector is designed specifically for connecting to the network analyser test port
Related links
- Keysight Technologies Cable Set for Use with Analyser Test Port
- Keysight Technologies Flexible Cable Set for Use with Analyser Test Port
- Keysight Technologies Semi Rigid Cable Set for Use with Analyser Test Port
- Keysight Technologies Test Port Return Cable for Use with Analyser Test Port
- Keysight Technologies Test Port Cable for Use with Analyser Test Port
- Keysight Technologies Flexible Test Port Cable for Use with Analyser Test Port
- Keysight Technologies Semi Rigid Cable for Use with Analyser Test Port
- Keysight Technologies Flexible Cable for Use with Analyser Test Port
