Keysight Technologies Flexible Cable Set for Use with Analyser Test Port
- RS Stock No.:
- 475-512
- Mfr. Part No.:
- 85135F
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
PHP687,194.06
(exc. VAT)
PHP769,657.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP687,194.06 |
*price indicative
- RS Stock No.:
- 475-512
- Mfr. Part No.:
- 85135F
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Bench Power Supply & Source Accessory | |
| Accessory Type | Flexible Cable Set | |
| For Use With | Analyser Test Port | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Bench Power Supply & Source Accessory | ||
Accessory Type Flexible Cable Set | ||
For Use With Analyser Test Port | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MY
The Keysight Technologies 62.9 cm (24.75 in) long flexible cable set composed of two 2.4 mm female to 7 mm connectors. Cable frequency range is dc to 18 GHz with a return loss of 17 dB or better. Insertion loss is 0.3 x sqrt (f) + 0.2, where f is frequency in GHz, for the test port connector and 1.5 dB at maximum frequency for the device connector. Phase stability of semi-rigid/flexible cables is specified with a 90 degree bend using a 4 to 3 inch radius. Stability of the Keysight is less than 0.12 dB and phase is 0.13 x f + 0.5, where f is frequency in GHz.
Cable length and stability are supplemental characteristics
Special rugged female connector is designed specifically for connecting to the network analyser test port
Related links
- Keysight Technologies Flexible Cable Set for Use with Analyser Test Port
- Keysight Technologies Flexible Cable for Use with Analyser Test Port
- Keysight Technologies Flexible Test Port Cable for Use with Analyser Test Port
- Keysight Technologies Cable Set for Use with Analyser Test Port
- Keysight Technologies Semi Rigid Cable Set for Use with Analyser Test Port
- Keysight Technologies Test Port Return Cable for Use with Analyser Test Port
- Keysight Technologies Test Port Cable for Use with Analyser Test Port
- Keysight Technologies Semi Rigid Cable for Use with Analyser Test Port
