Keysight Technologies Test Port Return Cable for Use with Analyser Test Port

Subtotal (1 unit)*

PHP429,248.69

(exc. VAT)

PHP480,758.53

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP429,248.69

*price indicative

RS Stock No.:
475-496
Mfr. Part No.:
85132E
Manufacturer:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Product Type

Bench Power Supply & Source Accessory

Accessory Type

Test Port Return Cable

For Use With

Analyser Test Port

Standards/Approvals

RoHS

COO (Country of Origin):
MY
The Keysight Technologies 97.2 cm (38.25 in) long flexible cable with a 3.5 mm female to 7 mm female connector. Cable frequency range is dc to 18 GHz with a return loss of 17 dB or better. Insertion loss is 0.35 x (f) + 0.3, where f is frequency in GHz, for the test port connector and 1.8 dB at maximum frequency for the device connector. Phase stability of semi-rigid and flexible cables is specified with a 90 degree bend using a 4 to 3 inch radius. Stability of the Keysight is less than 0.22 dB and phase is 0.16 x f + 0.8, where f is frequency in GHz.

Cable length and stability are supplemental characteristics

Special rugged female connector is designed specifically for connecting to the network analyser test port

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy