Keysight Technologies Semi Rigid Cable for Use with Analyser Test Port
- RS Stock No.:
- 475-487
- Mfr. Part No.:
- 85131C
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
PHP196,601.40
(exc. VAT)
PHP220,193.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP196,601.40 |
*price indicative
- RS Stock No.:
- 475-487
- Mfr. Part No.:
- 85131C
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Bench Power Supply & Source Accessory | |
| Accessory Type | Semi Rigid Cable | |
| For Use With | Analyser Test Port | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Bench Power Supply & Source Accessory | ||
Accessory Type Semi Rigid Cable | ||
For Use With Analyser Test Port | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MY
The Keysight Technologies 81 cm (32 in) long semi-rigid cable with a 3.5 mm female-to-PSC-3.5 mm female connector. Cable frequency range is DC to 26.5 GHz with a return loss of 17 dB or better. Insertion loss is 0.43 x sqrt(f) + 0.3, where f is frequency in gigahertz, for the test port connector and 2.5 dB at maximum frequency for the device connector. Phase stability of the semi-rigid and flexible cables is specified with a 90-degree bend using a 4 to 3-inch radius. Stability of the is less than 0.06 dB, and phase is 0.16 x f + 0.5, where f is frequency in gigahertz.
Cable length and stability are supplemental characteristics
Special rugged female connector links to the network analyser test port
Related links
- Keysight Technologies Semi Rigid Cable Set for Use with Analyser Test Port
- Keysight Technologies Semi Rigid Cable for Use with Analyser Test Port
- Keysight Technologies Test Port Return Cable for Use with Analyser Test Port
- Keysight Technologies Test Port Cable for Use with Analyser Test Port
- Keysight Technologies Flexible Test Port Cable for Use with Analyser Test Port
- Keysight Technologies Flexible Cable for Use with Analyser Test Port
- Keysight Technologies Single Cable for Use with Analyser Test Port
- Keysight Technologies Cable Set for Use with Analyser Test Port
