Keysight Technologies Flexible Test Port Cable for Use with Analyser Test Port
- RS Stock No.:
- 475-504
- Mfr. Part No.:
- 85133H
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
PHP645,856.72
(exc. VAT)
PHP723,359.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP645,856.72 |
*price indicative
- RS Stock No.:
- 475-504
- Mfr. Part No.:
- 85133H
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Bench Power Supply & Source Accessory | |
| Accessory Type | Flexible Test Port Cable | |
| For Use With | Analyser Test Port | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Bench Power Supply & Source Accessory | ||
Accessory Type Flexible Test Port Cable | ||
For Use With Analyser Test Port | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MY
The Keysight Technologies 63 cm (25 in) long flexible cable with a 2.4 mm female to 2.4 mm male connector. Cable frequency range is DC to 50 GHz with a return loss of greater than or equal to 15 dB. Insertion loss is less than 0.450 + 0.013F + 0.300√F, (where f is frequency in GHz) for the test port connector and 3.22 dB at maximum frequency for the device connector. Phase stability of semi-rigid/flexible cables is characterized with a 90 degree bend using a 2.5 inch radius. Stability of the Keysight 85133H is less than 0.08 dB and phase is 0.08° f + 05° (where f is frequency in GHz).
Cable length and stability are supplemental characteristics
Special rugged female connecter is designed for connecting to the network analyser test port
Related links
- Keysight Technologies Flexible Cable for Use with Analyser Test Port
- Keysight Technologies Flexible Cable Set for Use with Analyser Test Port
- Keysight Technologies Test Port Cable for Use with Analyser Test Port
- Keysight Technologies Test Port Return Cable for Use with Analyser Test Port
- Keysight Technologies Semi Rigid Cable for Use with Analyser Test Port
- Keysight Technologies Single Cable for Use with Analyser Test Port
- Keysight Technologies Cable Set for Use with Analyser Test Port
- Keysight Technologies Semi Rigid Cable Set for Use with Analyser Test Port
