RS PRO Digital AC/DC Power Supply, 2-Output 0 mV to 32V, 192 W, 3 A Max
- RS Stock No.:
- 760-705
- Manufacturer:
- RS PRO
This image is representative of the product range
Subtotal (1 unit)*
PHP41,677.04
(exc. VAT)
PHP46,678.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Plus 21 unit(s) shipping from November 16, 2026
- Plus 36 unit(s) shipping from August 20, 2027
Units | Per Unit |
|---|---|
| 1 + | PHP41,677.04 |
*price indicative
- RS Stock No.:
- 760-705
- Manufacturer:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | AC/DC Power Supply | |
| Number of Outputs | 2 | |
| Maximum Output Voltage | 32V | |
| Maximum Output Current | 3A | |
| Power | 192W | |
| Minimum Supply Voltage | 100V | |
| Output Type | Current, Voltage | |
| Maximum Supply Voltage | 230V | |
| Plug Type | UK, VDE | |
| Minimum Operating Temperature | 0°C | |
| Supported Number of Displays | 1 | |
| Digital/Analogue | Digital | |
| Maximum Operating Temperature | 40°C | |
| Height | 155mm | |
| Width | 210mm | |
| Standards/Approvals | EMC, EN 55011, EN 55032, EN 61000-3-11, EN 61000-3-12, EN 61000-3-2, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-34, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, LVD, RoHS, WEEE | |
| Depth | 306mm | |
| Minimum Output Current | 0pA | |
| Minimum Output Voltage | 0mV | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type AC/DC Power Supply | ||
Number of Outputs 2 | ||
Maximum Output Voltage 32V | ||
Maximum Output Current 3A | ||
Power 192W | ||
Minimum Supply Voltage 100V | ||
Output Type Current, Voltage | ||
Maximum Supply Voltage 230V | ||
Plug Type UK, VDE | ||
Minimum Operating Temperature 0°C | ||
Supported Number of Displays 1 | ||
Digital/Analogue Digital | ||
Maximum Operating Temperature 40°C | ||
Height 155mm | ||
Width 210mm | ||
Standards/Approvals EMC, EN 55011, EN 55032, EN 61000-3-11, EN 61000-3-12, EN 61000-3-2, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-34, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, LVD, RoHS, WEEE | ||
Depth 306mm | ||
Minimum Output Current 0pA | ||
Minimum Output Voltage 0mV | ||
- COO (Country of Origin):
- CN
RS PRO Digital DC Power Supply, 3 A 32 V
Features and Benefits
Digital Display: Provides clear and precise readings for voltage and current.
Wide Voltage Range: Offers flexibility with a maximum output voltage of 32 V.
Adjustable Current and Voltage: Enables fine-tuning for specific testing requirements.
Compact Design: Saves space with dimensions of 306 mm x 210 mm x 155 mm.
Safety Standards Compliance: Meets EMC, LVD, RoHS, and WEEE standards for assured safety and reliability.
Applications
Educational demonstrations
Industrial electronics
Research and development
Additional Information
Operating Temperature Range: 0 °C to 40 °C
Power: 192 W
Standards: Complies with EN 55011, EN 55032, and other relevant standards
Why RS PRO?
Related links
- RS PRO Digital AC/DC Power Supply 192 W, 6 A Max
- RS PRO Digital AC/DC Power Supply 212 W, 3 A Max
- RS PRO Digital AC/DC Power Supply 96 W, 3 A Max
- RS PRO Digital AC/DC Power Supply 217 W, 3 A Max
- RS PRO Digital Bench Power Supply 192 W, 3 A Max
- RS PRO Digital AC/DC Power Supply 2 kVA, 10 A Max
- RS PRO Digital AC/DC Power Supply 1 kVA, 2.5 A Max
- Rohde & Schwarz Digital Bench Power Supply 400 W, 20 A Max
