RS PRO Digital AC/DC Power Supply, 1-Output 0 mV to 32V, 192 W, 6 A Max
- RS Stock No.:
- 760-696
- Manufacturer:
- RS PRO
This image is representative of the product range
Subtotal (1 unit)*
PHP41,677.04
(exc. VAT)
PHP46,678.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 24 unit(s) ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | PHP41,677.04 |
*price indicative
- RS Stock No.:
- 760-696
- Manufacturer:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | AC/DC Power Supply | |
| Maximum Output Current | 6A | |
| Number of Outputs | 1 | |
| Maximum Output Voltage | 32V | |
| Power | 192W | |
| Minimum Supply Voltage | 100V | |
| Maximum Supply Voltage | 230V | |
| Plug Type | UK, VDE | |
| Output Type | Current, Voltage | |
| Digital/Analogue | Digital | |
| Minimum Operating Temperature | 0°C | |
| Supported Number of Displays | 1 | |
| Maximum Operating Temperature | 40°C | |
| Width | 210mm | |
| Standards/Approvals | EMC, EN 55011, EN 55032, EN 61000-3-11, EN 61000-3-12, EN 61000-3-2, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-34, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, LVD, RoHS, WEEE | |
| Depth | 306mm | |
| Height | 155mm | |
| Minimum Output Current | 0pA | |
| Minimum Output Voltage | 0mV | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type AC/DC Power Supply | ||
Maximum Output Current 6A | ||
Number of Outputs 1 | ||
Maximum Output Voltage 32V | ||
Power 192W | ||
Minimum Supply Voltage 100V | ||
Maximum Supply Voltage 230V | ||
Plug Type UK, VDE | ||
Output Type Current, Voltage | ||
Digital/Analogue Digital | ||
Minimum Operating Temperature 0°C | ||
Supported Number of Displays 1 | ||
Maximum Operating Temperature 40°C | ||
Width 210mm | ||
Standards/Approvals EMC, EN 55011, EN 55032, EN 61000-3-11, EN 61000-3-12, EN 61000-3-2, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-34, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, LVD, RoHS, WEEE | ||
Depth 306mm | ||
Height 155mm | ||
Minimum Output Current 0pA | ||
Minimum Output Voltage 0mV | ||
- COO (Country of Origin):
- CN
RS PRO 6 A DC Power Supply 32 V
Features and Benefits
Digital Display: Ensures accurate monitoring of voltage and current settings.
Wide Input Voltage Range: Operates between 100 V and 230 V, accommodating different power sources.
Compact Design: Measures 306 mm in depth, 210 mm in width, and 155 mm in height, saving valuable workspace.
Temperature Range: Functions effectively between 0 °C and 40 °C, suitable for various environments.
Safety Standards: Complies with EMC, LVD, RoHS, and WEEE standards for safe and environmentally friendly operation.
Applications
Industrial equipment testing
Research and development
Educational institutions
Additional Information
Power Output: Delivers a maximum power of 192 W.
Standards: Meets EN 55011, EN 55032, and other relevant standards for electromagnetic compatibility and safety.
Why RS PRO?
Related links
- RS PRO Digital AC/DC Power Supply 96 W, 3 A Max
- RS PRO Digital AC/DC Power Supply 217 W, 3 A Max
- RS PRO Digital AC/DC Power Supply 2 kVA, 10 A Max
- RS PRO Digital AC/DC Power Supply 1 kVA, 2.5 A Max
- RS PRO Digital Bench Power Supply 150, 2 A Max
- RS PRO Digital Bench Power Supply 300 VA, 3 A Max
- RS PRO Digital Bench Power Supply 200 VA, 5 A Max
- ELC Digital Bench Power Supply 96 W, 6 A Max
