RS PRO Digital AC/DC Power Supply, 1-Output 0 mV to 32V, 96 W, 3 A Max

N

This image is representative of the product range

Subtotal (1 unit)*

PHP31,258.01

(exc. VAT)

PHP35,008.97

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP31,258.01

*price indicative

RS Stock No.:
760-732
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

AC/DC Power Supply

Maximum Output Current

3A

Maximum Output Voltage

32V

Number of Outputs

1

Power

96W

Minimum Supply Voltage

100V

Maximum Supply Voltage

240V

Output Type

Current, Voltage

Plug Type

UK, VDE

Digital/Analogue

Digital

Minimum Operating Temperature

0°C

Supported Number of Displays

1

Maximum Operating Temperature

40°C

Height

124mm

Depth

313mm

Width

107mm

Standards/Approvals

EMC, EN 55011, EN 55032, EN 61000-3-11, EN 61000-3-12, EN 61000-3-2, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-34, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, LVD, RoHS, WEEE

Minimum Output Current

0pA

Minimum Output Voltage

0mV

COO (Country of Origin):
CN

RS PRO 3A DC Power Supply, 32V


The RS PRO GPE-1323 is a reliable DC power supply designed for precision and versatility in various electronic applications. With a maximum output of 32V and 3A, it is Ideal for testing and development environments where consistent power is crucial.

Features and Benefits


Single Output: Provides a stable and adjustable power source for various applications.
Digital Display: Allows for precise monitoring of voltage and current settings.
Wide Input Voltage Range: Compatible with 100V to 240V, suitable for global use.
Compact Design: With dimensions of 313 mm x 107 mm x 124 mm, it saves space on your workbench.
Safety Standards: Complies with EMC, LVD, RoHS, and WEEE standards for safe operation.
Temperature Range: Operates efficiently between 0°C and 40°C.

Applications


Electronics testing and development
Laboratory and research environments
Educational and training facilities

Additional Information


Plug Type: Available with UK and VDE plug options.
Standards Approvals: Meets various EN standards for electromagnetic compatibility and safety.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy