RS PRO Digital AC/DC Power Supply, 4-Output 0 mV to 32V, 212 W, 3 A Max

N

This image is representative of the product range

Subtotal (1 unit)*

PHP50,986.86

(exc. VAT)

PHP57,105.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 24 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP50,986.86

*price indicative

RS Stock No.:
760-722
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

AC/DC Power Supply

Maximum Output Current

3A

Maximum Output Voltage

32V

Number of Outputs

4

Power

212W

Minimum Supply Voltage

100V

Output Type

Current, Voltage

Maximum Supply Voltage

230V

Plug Type

UK, VDE

Supported Number of Displays

1

Minimum Operating Temperature

0°C

Digital/Analogue

Digital

Maximum Operating Temperature

40°C

Width

210mm

Height

155mm

Depth

306mm

Standards/Approvals

EMC, EN 55011, EN 55032, EN 61000-3-11, EN 61000-3-12, EN 61000-3-2, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-34, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, LVD, RoHS, WEEE

Minimum Output Current

0pA

Minimum Output Voltage

0mV

COO (Country of Origin):
CN

RS PRO 4 Output DC Power Supply, 32 V 3 A


The RS PRO GPE-4323A is a high-performance digital DC power supply designed for precision and reliability in various industrial applications. With four outputs, it provides versatile power solutions for testing and development environments. Its Compact design ensures efficient use of space while delivering up to 32 V and 3 A per output.

Features and Benefits


Four Outputs: Allows simultaneous power supply to multiple devices, enhancing productivity.
Digital Display: Provides clear and accurate readings for voltage and current, ensuring precise control.
Wide Voltage Range: Offers a maximum output voltage of 32 V, suitable for various applications.
Current and Voltage Output: Supports both current and voltage output types for flexibility in use.
Compact Design: Measures 306 mm in depth, 210 mm in width, and 155 mm in height, saving valuable workspace.
Temperature Range: Operates efficiently between 0 °C and 40 °C, suitable for diverse environments.
High Power Capacity: Delivers a total power of 212 W, supporting demanding applications.

Applications


Electronics Testing and Development
Laboratory Research
Industrial Automation
Educational Institutions

Additional Information


Standards and Approvals: Complies with EMC, LVD, RoHS, and WEEE standards, ensuring safety and environmental compliance.
Plug Type: Available with UK and VDE plug options for compatibility with different regions.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy