Rohde & Schwarz Digital Bench Power Supply, 2-Output 0 mV to 32V, 400 W, 20 A Max

Subtotal (1 unit)*

PHP361,040.96

(exc. VAT)

PHP404,365.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP361,040.96

*price indicative

RS Stock No.:
197-5256
Distrelec Article No.:
301-73-666
Mfr. Part No.:
NGP802
Manufacturer:
Rohde & Schwarz
Find similar products by selecting one or more attributes.
Select all

Brand

Rohde & Schwarz

Product Type

Bench Power Supply

Number of Outputs

2

Maximum Output Voltage

32V

Maximum Output Current

20A

Power

400W

Output Type

Digital

Maximum Supply Voltage

250V

Digital/Analogue

Digital

Supported Number of Displays

1

Maximum Operating Temperature

40°C

Standards/Approvals

RoHS

Width

222mm

Depth

436mm

Height

97mm

Minimum Output Current

20A

Minimum Output Voltage

0mV

COO (Country of Origin):
MY

NGP802 2-Channel DC Bench Power Supply


The R&S NGP802 is a two-channel, 400-watt DC bench power supply MADE by Rohde & Schwarz . It's part of the R&S NGP800 series, which offers several models with varying channel counts and power outputs.

NGP802 Features AMD Benefits:


• Dual Channels - it provides two independent channels, each capable of delivering up to 32 volts and 20 amps.

• Combined output power of both channels is 400 watts.

• Galvanically Isolated Outputs - the channels are electrically isolated from each other and ground, allowing you to power devices with different grounding requirements.

• Series and Parallel Operation - the channels can be wired in series or parallel to provide higher voltage or current capabilities. In series mode, the maximum voltage is 64V, and in parallel mode, the maximum current is 40A.

• Large Touchscreen - features a large, high-resolution touchscreen for easy operation and monitoring.

• Multiple Interfaces - it includes standard interfaces like USB and LAN for remote control and data logging. Optional interfaces include GPIB, digital trigger I/O, analog input, and wireless LAN.

Typical applictions:


The NGP802 is a versatile DC power supply suitable for various applications in electronics development, testing, and repair. It's well-suited for use on a workbench due to its Compact size and intuitive interface.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy