SNR Insert Ball Bearing, EXFLZ205 25 mm ID
- RS Stock No.:
- 807-184
- Mfr. Part No.:
- EXFLZ205
- Manufacturer:
- SNR
N
This image is representative of the product range
Subtotal (1 unit)*
PHP3,571.05
(exc. VAT)
PHP3,999.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,571.05 |
*price indicative
- RS Stock No.:
- 807-184
- Mfr. Part No.:
- EXFLZ205
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 25mm | |
| Housing Material | Cast Iron | |
| Locking Type | Eccentric Locking Collar | |
| Length | 124mm | |
| Width | 70mm | |
| Series | EXFLZ | |
| Static Load Rating | 7.88kN | |
| Bearing Type | Insert Ball Bearing | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 25mm | ||
Housing Material Cast Iron | ||
Locking Type Eccentric Locking Collar | ||
Length 124mm | ||
Width 70mm | ||
Series EXFLZ | ||
Static Load Rating 7.88kN | ||
Bearing Type Insert Ball Bearing | ||
- COO (Country of Origin):
- CN
The SNR bearing unit is a robust radial insert ball bearing designed for easy installation and reliable performance under various load conditions. Its grey cast housing ensures durability while accommodating eccentric locking collars.
Housing height measures 32.5 mm, allowing for Compact installations
Dynamic load rating of 14,000,000 mN provides excellent performance under heavy loads
Made from grey cast material, ensuring long-lasting durability
Shaft diameter is 25 mm, suitable for a range of applications
Recommended tightening torque is 5.5 N-m for secure setups
Related links
- SNR Insert Ball Bearing, UCFA205 25 mm ID
- SNR Insert Ball Bearing, SESFL205N 25 mm ID
- SNR Insert Ball Bearing, MUCPPL205 25 mm ID
- SNR Insert Ball Bearing, SUCFL205N 25 mm ID
- SNR Insert Ball Bearing, SUCF205N 25 mm ID
- SNR Insert Ball Bearing, ESPFT205 25 mm ID
- SNR Insert Ball Bearing, SESP205N 25 mm ID
- SNR Insert Ball Bearing, MUCNFL205 25 mm ID
