SNR Insert Ball Bearing, UCP210N 50 mm ID

N

Subtotal (1 unit)*

PHP6,363.06

(exc. VAT)

PHP7,126.63

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP6,363.06

*price indicative

RS Stock No.:
807-120
Mfr. Part No.:
UCP210N
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Unit

Inside Diameter

50mm

Locking Type

Set Screw

Housing Material

Cast Iron

Length

206mm

Width

60mm

Series

UCP

Static Load Rating

23.2kN

Bearing Type

Insert Ball Bearing

COO (Country of Origin):
CN
The SNR bearing units provide reliable and efficient performance for various applications. Featuring a robust design, it is suitable for accommodating misalignment and ensuring optimal operation in demanding environments.

Housing width measures 60 mm for stability and strength

Dynamic load rating of 35,100,000 mN ensures high-performance reliability

Operating temperature ranges from 253.15 °K to 373.15 °K for versatility

Constructed from grey cast housing with a radial insert ball bearing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy