SNR Insert Ball Bearing, UCF210-31 49.2 mm ID
- RS Stock No.:
- 807-024
- Mfr. Part No.:
- UCF210-31
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP5,533.20
(exc. VAT)
PHP6,197.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,533.20 |
*price indicative
- RS Stock No.:
- 807-024
- Mfr. Part No.:
- UCF210-31
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 49.2mm | |
| Housing Material | Cast Iron | |
| Locking Type | Set Screw | |
| Length | 143mm | |
| Width | 143mm | |
| Depth | 54.6mm | |
| Series | UCF | |
| Static Load Rating | 23.2kN | |
| Bearing Type | Insert Ball Bearing | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 49.2mm | ||
Housing Material Cast Iron | ||
Locking Type Set Screw | ||
Length 143mm | ||
Width 143mm | ||
Depth 54.6mm | ||
Series UCF | ||
Static Load Rating 23.2kN | ||
Bearing Type Insert Ball Bearing | ||
- COO (Country of Origin):
- CN
The SNR bearing unit provides reliable performance in various applications, featuring a grey cast housing and a radial insert ball bearing with secure socket set screws and an efficient seal, ensuring durability.
Robust grey cast housing enhances durability and resistance to wear
Radial insert ball bearing design ensures smooth operation under load
Seal with slinger protects against contamination for longer service life
Compact dimensions facilitate easy installation in tight spaces
Related links
- SNR Insert Ball Bearing, UCP210-31 49.2 mm ID
- SNR Insert Ball Bearing, UCF210-30 47.6 mm ID
- SNR Insert Bearing 49.2 mm ID 90 mm OD CEX210-31
- SNR Insert Bearing 49.2 mm ID 90 mm OD CES210-31
- SNR Insert Bearing 49.2 mm ID 90 mm OD CUC210-31
- SNR Insert Ball Bearing, UCF208NL3 40 mm ID
- SNR Insert Ball Bearing, UCF218 90 mm ID
- SNR Insert Ball Bearing, SUCFL205N 25 mm ID
