SNR Insert Ball Bearing, UCP210-31 49.2 mm ID
- RS Stock No.:
- 806-609
- Mfr. Part No.:
- UCP210-31
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP5,533.20
(exc. VAT)
PHP6,197.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,533.20 |
*price indicative
- RS Stock No.:
- 806-609
- Mfr. Part No.:
- UCP210-31
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 49.2mm | |
| Housing Material | Cast Iron | |
| Locking Type | Set Screw | |
| Length | 206mm | |
| Width | 60mm | |
| Series | UCP | |
| Static Load Rating | 23.2kN | |
| Bearing Type | Insert Ball Bearing | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 49.2mm | ||
Housing Material Cast Iron | ||
Locking Type Set Screw | ||
Length 206mm | ||
Width 60mm | ||
Series UCP | ||
Static Load Rating 23.2kN | ||
Bearing Type Insert Ball Bearing | ||
- COO (Country of Origin):
- CN
The SNR bearing unit is designed for efficient support and alignment in various applications. With its robust grey cast housing and radial insert ball bearing, it ensures Durable performance under demanding conditions.
Dynamic load rating of 35,100,000 mN ensures high performance
Static load rating of 23,200,000 mN provides reliable support
Operating temperature range from 253.15 K to 373.15 K for versatile applications
Mass of 3.02 kg for substantial stability during operation
Recommended tightening torque for set screw is 16.8 N-m for optimal assembly
Related links
- SNR Insert Ball Bearing, UCF210-31 49.2 mm ID
- SNR Insert Ball Bearing, UCP210-30 47.6 mm ID
- SNR Insert Bearing 49.2 mm ID 90 mm OD CEX210-31
- SNR Insert Bearing 49.2 mm ID 90 mm OD CES210-31
- SNR Insert Bearing 49.2 mm ID 90 mm OD CUC210-31
- SNR Insert Ball Bearing, UCF208NL3 40 mm ID
- SNR Insert Ball Bearing, SUCFL205N 25 mm ID
- SNR Insert Ball Bearing, UCF218 90 mm ID
