SNR Insert Ball Bearing, SESP210N 50 mm ID
- RS Stock No.:
- 806-863
- Mfr. Part No.:
- SESP210N
- Manufacturer:
- SNR
N
This image is representative of the product range
Subtotal (1 unit)*
PHP31,158.01
(exc. VAT)
PHP34,896.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP31,158.01 |
*price indicative
- RS Stock No.:
- 806-863
- Mfr. Part No.:
- SESP210N
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 50mm | |
| Locking Type | Eccentric Locking Collar | |
| Housing Material | Stainless Steel | |
| Length | 206mm | |
| Width | 60mm | |
| Series | SESP | |
| Static Load Rating | 23.1kN | |
| Bearing Type | Insert Ball Bearing | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 50mm | ||
Locking Type Eccentric Locking Collar | ||
Housing Material Stainless Steel | ||
Length 206mm | ||
Width 60mm | ||
Series SESP | ||
Static Load Rating 23.1kN | ||
Bearing Type Insert Ball Bearing | ||
- COO (Country of Origin):
- CN
The SNR bearing unit is designed for high performance in demanding applications. Its stainless steel cast housing and eccentric locking collar enhance durability and efficiency, making it suitable for use in various industrial settings.
Stainless steel cast housing ensures robust performance and corrosion resistance
Single lip seal effectively safeguards against contamination, maintaining optimal lubrication
Dynamic load rating of 35,000,000 mN supports heavy-duty applications
Recommended tightening torque of 8.3 N-m ensures secure installation and operation
Related links
- SNR Insert Ball Bearing, SUCP210N 50 mm ID
- SNR Insert Ball Bearing, EXP310 50 mm ID
- SNR Insert Ball Bearing, EXF310 50 mm ID
- SNR Insert Ball Bearing, UCF210N 50 mm ID
- SNR Insert Ball Bearing, UCFA210 50 mm ID
- SNR Insert Ball Bearing, SUCFL210N 50 mm ID
- SNR Insert Ball Bearing, UCP210T20 50 mm ID
- SNR Insert Ball Bearing, UCF210T20 50 mm ID
