SNR Insert Ball Bearing, UCF213CC 65 mm ID
- RS Stock No.:
- 806-661
- Mfr. Part No.:
- UCF213CC
- Manufacturer:
- SNR
N
This image is representative of the product range
Subtotal (1 unit)*
PHP13,276.13
(exc. VAT)
PHP14,869.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,276.13 |
*price indicative
- RS Stock No.:
- 806-661
- Mfr. Part No.:
- UCF213CC
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 65mm | |
| Housing Material | Cast Iron | |
| Locking Type | Set Screw | |
| Length | 187mm | |
| Width | 187mm | |
| Depth | 69.7mm | |
| Series | UCF | |
| Static Load Rating | 40000000kN | |
| Bearing Type | Insert Ball Bearing | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 65mm | ||
Housing Material Cast Iron | ||
Locking Type Set Screw | ||
Length 187mm | ||
Width 187mm | ||
Depth 69.7mm | ||
Series UCF | ||
Static Load Rating 40000000kN | ||
Bearing Type Insert Ball Bearing | ||
- COO (Country of Origin):
- CN
The SNR bearing unit is a radial insert ball bearing designed for easy mounting and alignment. Its robust grey cast housing supports optimal performance in various applications, featuring a closed cover design for enhanced protection.
Grey cast housing ensures durability and strength
Radial insert ball bearing design enables smooth operation
Closed cover variant provides superior sealing against contaminants
Designed for shaft diameters of 65 mm for compatibility
Related links
- SNR Insert Ball Bearing, UCF213 65 mm ID
- SNR Insert Ball Bearing, UCP213 65 mm ID
- SNR Insert Ball Bearing, EXP213 65 mm ID
- SNR Insert Ball Bearing, SUCF206CO 30 mm ID
- SNR Insert Ball Bearing, MUCPPL206 30 mm ID
- SNR Insert Ball Bearing, MUCPPL205-16 25.4 mm ID
- SNR Insert Ball Bearing, UCF215 75 mm ID
- SNR Insert Ball Bearing, SESP206N 30 mm ID
