Subtotal (1 unit)*
PHP13,019.67
(exc. VAT)
PHP14,582.03
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,019.67 |
*price indicative
- RS Stock No.:
- 807-190
- Mfr. Part No.:
- EXP213
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 65mm | |
| Locking Type | Eccentric Locking Collar | |
| Housing Material | Cast Iron | |
| Length | 265mm | |
| Width | 70mm | |
| Series | EXP | |
| Static Load Rating | 40kN | |
| Bearing Type | Insert Ball Bearing | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 65mm | ||
Locking Type Eccentric Locking Collar | ||
Housing Material Cast Iron | ||
Length 265mm | ||
Width 70mm | ||
Series EXP | ||
Static Load Rating 40kN | ||
Bearing Type Insert Ball Bearing | ||
- COO (Country of Origin):
- CN
The SNR bearing unit provides efficient rotational support, featuring a grey cast housing with a radial insert ball bearing and an eccentric locking collar designed to enhance reliability and performance in various applications.
Dynamic load rating of 57,200,000 mN for robust performance
Static load rating of 40,000,000 mN ensures durability
Operating temperature range from 253.15 °K to 373.15 °K accommodates varied conditions
Mass of 6.61 kg facilitates optimal stability during operation
Recommended tightening torque for set screw at 22 N-m ensures secure attachment
Related links
- SNR Insert Ball Bearing, UCF213CC 65 mm ID
- SNR Insert Ball Bearing, UCF213 65 mm ID
- SNR Insert Ball Bearing, UCP213 65 mm ID
- SNR Insert Ball Bearing, UCP212T20 60 mm ID
- SNR Insert Ball Bearing, SESFL208N 40 mm ID
- SNR Insert Ball Bearing, UCF216 80 mm ID
- SNR Insert Ball Bearing, SUCF206N 30 mm ID
- SNR Insert Ball Bearing, EXP216 80 mm ID
