SNR Radial, UCFCE207 35 mm ID

This image is representative of the product range

Subtotal (1 unit)*

PHP5,108.28

(exc. VAT)

PHP5,721.27

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP5,108.28

*price indicative

RS Stock No.:
706-230
Mfr. Part No.:
UCFCE207
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Assembly

Inside Diameter

35mm

Locking Type

Set Screw

Material

Cast Iron

Length

135mm

Width

135mm

Mount Hole Size

11.5 mm

Mount Hole Centre-to-Centre

110mm

Series

UCFCE

Bore Type

Radial

Static Load Rating

15.2kN

Dynamic Load Rating

25.7kN

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR bearing unit is expertly designed for reliable and robust performance in various applications, offering a comprehensive solution for secure shaft support and alignment. With its grey cast housing and integrated radial insert ball bearing featuring socket set screws, it ensures durability and ease of installation. This versatile bearing unit caters to industrial requirements, providing optimal functionality with minimal maintenance, making it an Ideal choice for machinery requiring dependable operation under varying loads and temperatures.

Offers dynamic load rating of 25,700,000 mN for robust performance

Static load rating of 15,200,000 mN enhances stability and support

Minimum operating temperature of 253.15 °K supports diverse operating environments

Maximum operating temperature of 373.15 °K ensures versatility in temperature ranges

Mass of only 1.24 kg makes it lightweight yet capable of handling significant loads

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy