SNR Radial, EXPE218 90 mm ID
- RS Stock No.:
- 706-217
- Mfr. Part No.:
- EXPE218
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP48,642.36
(exc. VAT)
PHP54,479.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP48,642.36 |
*price indicative
- RS Stock No.:
- 706-217
- Mfr. Part No.:
- EXPE218
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Assembly | |
| Inside Diameter | 90mm | |
| Locking Type | Eccentric Locking Collar | |
| Material | Cast Iron | |
| Length | 330mm | |
| Width | 85mm | |
| Mount Hole Size | 27 mm | |
| Mount Hole Centre-to-Centre | 268mm | |
| Bore Type | Radial | |
| Series | EXPE | |
| Static Load Rating | 71.5kN | |
| Dynamic Load Rating | 96kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Assembly | ||
Inside Diameter 90mm | ||
Locking Type Eccentric Locking Collar | ||
Material Cast Iron | ||
Length 330mm | ||
Width 85mm | ||
Mount Hole Size 27 mm | ||
Mount Hole Centre-to-Centre 268mm | ||
Bore Type Radial | ||
Series EXPE | ||
Static Load Rating 71.5kN | ||
Dynamic Load Rating 96kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit is engineered for precision and durability, serving as an excellent solution for applications requiring reliable radial performance. Designed with a robust grey cast housing, it seamlessly incorporates a radial insert ball bearing with an eccentric locking collar, ensuring a secure fit. Ideal for various industrial uses, this bearing unit is built to withstand demanding conditions, featuring optimal load ratings and extensive temperature tolerances.
Compact design with housing dimensions optimized for various mounting options
Grease fitting (R1/8') facilitates hassle-free maintenance and lubrication
Mass of 14 kg provides stability during operation
Recommended tightening torque of 33 N-m ensures optimal assembly strength
Mounting hole dimensions designed for ease of integration into existing systems
