Subtotal (1 unit)*
PHP48,642.36
(exc. VAT)
PHP54,479.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP48,642.36 |
*price indicative
- RS Stock No.:
- 698-142
- Mfr. Part No.:
- EXFE218
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Assembly | |
| Inside Diameter | 90mm | |
| Locking Type | Eccentric Locking Collar | |
| Material | Cast Iron | |
| Length | 235mm | |
| Width | 235mm | |
| Mount Hole Size | 23 mm | |
| Mount Hole Centre-to-Centre | 187mm | |
| Series | EXFE | |
| Bore Type | Radial | |
| Static Load Rating | 71.5kN | |
| Dynamic Load Rating | 96kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Assembly | ||
Inside Diameter 90mm | ||
Locking Type Eccentric Locking Collar | ||
Material Cast Iron | ||
Length 235mm | ||
Width 235mm | ||
Mount Hole Size 23 mm | ||
Mount Hole Centre-to-Centre 187mm | ||
Series EXFE | ||
Bore Type Radial | ||
Static Load Rating 71.5kN | ||
Dynamic Load Rating 96kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing units offer unparalleled reliability and efficiency in mechanical applications, designed specifically for demanding operational environments. Engineered with a grey cast housing that encapsulates a radial insert ball bearing, this unit is equipped with an eccentric locking collar and a protective seal with a slinger to prevent contaminants from entering the bearing. Ideal for various industrial tasks, this robust solution guarantees optimal performance through its remarkable load ratings and precise dimensions, ensuring longevity and minimal maintenance. With a Compact design elevating the units versatility, it comfortably meets the needs of professionals seeking quality and durability in their equipment.
Dynamic load rating of 96,000,000 mN ensures high performance under stress
Static load rating of 71,500,000 mN for dependable stability during operation
Optimal operating temperature range, from 253.15 °K to 373.15 °K, for versatility across applications
Lightweight design with a mass of only 10.84 kg for easy handling and installation
Recommended tightening torque of 33 N-m provides secure fittings for enhanced safety and efficiency
