SNR 3 Hole Cylindrical, USPFT206 30 mm ID

Subtotal (1 unit)*

PHP2,753.21

(exc. VAT)

PHP3,083.60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,753.21

*price indicative

RS Stock No.:
706-178
Mfr. Part No.:
USPFT206
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Unit

Inside Diameter

30mm

Number of Mount Holes

3

Material

Cast Iron

Locking Type

Set Screw

Length

112.7mm

Width

30mm

Mount Hole Size

10.5 mm

Mount Hole Centre-to-Centre

90.5mm

Series

USP

Bore Type

Cylindrical

Static Load Rating

11.2kN

Dynamic Load Rating

19.5kN

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR bearing unit is expertly designed for reliable performance in a variety of demanding applications. This unit features a robust sheet metal housing that protects a radial insert ball bearing, ensuring reliability and longevity in operation. Its clever design includes socket set screws and a single lip seal, enhancing its resistance to contaminants while ensuring smooth operation. The precision engineering behind this bearing unit ensures exceptional load handling with a dynamic load rating of 19,500,000 mN, making it suitable for high-performance environments. Additionally, with a total height of 24.5 mm and a housing length of 112.7 mm, it seamlessly integrates into your equipment without compromising on function.

Sheet metal housing designed for enhanced protection against environmental factors

Radial insert ball bearing with socket set screws ensures secure and easy installation

Single lip seal provides excellent resistance to contaminants, promoting longevity

Optimized housing dimensions enable convenient space-saving installations

Multi-functional bearing unit designed to meet various operational needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy