SNR 3 Hole Cylindrical, USPF203 17 mm ID
- RS Stock No.:
- 706-164
- Mfr. Part No.:
- USPF203
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP2,106.86
(exc. VAT)
PHP2,359.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,106.86 |
*price indicative
- RS Stock No.:
- 706-164
- Mfr. Part No.:
- USPF203
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 17mm | |
| Number of Mount Holes | 3 | |
| Material | Cast Iron | |
| Locking Type | Set Screw | |
| Length | 81mm | |
| Width | 22mm | |
| Mount Hole Size | 7.1 mm | |
| Mount Hole Centre-to-Centre | 63.5mm | |
| Bore Type | Cylindrical | |
| Series | USP | |
| Static Load Rating | 4.78kN | |
| Dynamic Load Rating | 9.55kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 17mm | ||
Number of Mount Holes 3 | ||
Material Cast Iron | ||
Locking Type Set Screw | ||
Length 81mm | ||
Width 22mm | ||
Mount Hole Size 7.1 mm | ||
Mount Hole Centre-to-Centre 63.5mm | ||
Bore Type Cylindrical | ||
Series USP | ||
Static Load Rating 4.78kN | ||
Dynamic Load Rating 9.55kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit is expertly designed to provide reliable and efficient performance in various industrial applications. This robust assembly features a sheet metal housing encasing a radial insert ball bearing with socket set screws and a single lip seal, ensuring durability and long-lasting operation. With its Compact height and precise dimensions, it is Ideal for installations where space is constrained yet dependable function is crucial. It offers significant dynamic and static load ratings, making it a trusted choice for demanding environments.
Designed for an operating temperature range of -20°C to 100°C, suitable for diverse conditions
Mass of just 0.24 kg makes it lightweight, facilitating easier handling and installation
Includes a recommended tightening torque for set screw of 3.5 N-m for optimum performance
Mounting standardized for easy adaptation in various setups, with a universal fit
Distance from mounting surface to bearing centre at 2 mm contributes to precise alignment
Related links
- SNR 3 Hole Cylindrical, USPF207 35 mm ID
- SNR 3 Hole Cylindrical, USPF205 25 mm ID
- SNR 3 Hole Cylindrical, USPFT205 25 mm ID
- SNR 3 Hole Cylindrical, USPFT206 30 mm ID
- SNR 3 Hole Cylindrical, USFTE210 50 mm ID
- SNR 3 Hole Cylindrical, USPF206 30 mm ID
- SNR 2 Hole Cylindrical, UCPA203 17 mm ID
- SNR 4 Hole Cylindrical, USFE212 17 mm ID
