SNR 3 Hole Cylindrical, USPF207 35 mm ID
- RS Stock No.:
- 706-167
- Mfr. Part No.:
- USPF207
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP3,053.79
(exc. VAT)
PHP3,420.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,053.79 |
*price indicative
- RS Stock No.:
- 706-167
- Mfr. Part No.:
- USPF207
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 35mm | |
| Number of Mount Holes | 3 | |
| Locking Type | Set Screw | |
| Material | Cast Iron | |
| Length | 126.5mm | |
| Width | 32mm | |
| Mount Hole Size | 11 mm | |
| Mount Hole Centre-to-Centre | 100mm | |
| Bore Type | Cylindrical | |
| Series | USP | |
| Static Load Rating | 15.2kN | |
| Dynamic Load Rating | 25.7kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 35mm | ||
Number of Mount Holes 3 | ||
Locking Type Set Screw | ||
Material Cast Iron | ||
Length 126.5mm | ||
Width 32mm | ||
Mount Hole Size 11 mm | ||
Mount Hole Centre-to-Centre 100mm | ||
Bore Type Cylindrical | ||
Series USP | ||
Static Load Rating 15.2kN | ||
Dynamic Load Rating 25.7kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing units provide exceptional reliability and performance for various industrial applications. Designed with a robust sheet metal housing and a radial insert ball bearing equipped with socket set screws, this unit ensures secure mounting and long-lasting operation. The inclusion of a single lip seal enhances protection against contaminants, extending the lifespan of the bearing. With a total height of 26 mm and a shaft diameter of 35 mm, this versatile bearing unit is engineered to accommodate a wide range of configurations, making it an Ideal choice for demanding environments where durability is paramount.
Dynamic load rating of 25,700,000 mN supports high operational demands
Static load rating of 15,200,000 mN ensures stability under varying conditions
Operating temperature range allows versatility across diverse applications
Distance from mounting surface to bearing centre optimizes alignment
Mass of 0.81 kg facilitates ease of handling without sacrificing strength
Related links
- SNR 3 Hole Cylindrical, USPF203 17 mm ID
- SNR 3 Hole Cylindrical, USPFT205 25 mm ID
- SNR 3 Hole Cylindrical, USPFT206 30 mm ID
- SNR 3 Hole Cylindrical, USPF206 30 mm ID
- SNR 3 Hole Cylindrical, USPF205 25 mm ID
- SNR 3 Hole Cylindrical, USFTE210 50 mm ID
- SKF 3 Hole Cylindrical, FNL 508 B 35 mm ID
- SNR 4 Hole Cylindrical, USF207 35 mm ID
