SNR 2 Hole Cylindrical, UCP317 85 mm ID

This image is representative of the product range

Subtotal (1 unit)*

PHP49,128.09

(exc. VAT)

PHP55,023.46

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from October 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP49,128.09

*price indicative

RS Stock No.:
701-118
Mfr. Part No.:
UCP317
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Unit

Inside Diameter

85mm

Number of Mount Holes

2

Material

Cast Iron

Locking Type

Set Screw

Length

420mm

Width

96mm

Mount Hole Size

33 mm

Mount Hole Centre-to-Centre

320mm

Series

UCP

Bore Type

Cylindrical

Static Load Rating

96.5kN

Dynamic Load Rating

132.6kN

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR bearing unit is expertly designed for efficient performance in a variety of applications. This unit features a robust grey cast housing that securely houses a radial insert ball bearing equipped with socket set screws. Its ingenious seal with slinger provides enhanced protection against contaminants, ensuring longevity and reliability. With critical dimensions like a shaft diameter of 85 mm and a housing height of 220 mm, it delivers excellent dynamic and static load ratings. Ideal for various industrial applications, this bearing unit guarantees smooth operation under diverse conditions, backed by a reputable manufacturer.

Static load rating of 96,500,000 mN accommodates significant loads

Shaft diameter of 85 mm offers compatibility with various configurations

Mounting holes spaced at 320 mm for easy installation

Operating temperature range ensures reliable use in varying conditions

Recommended tightening torque of 64 N-m ensures secure fitting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy