SNR Radial, EXFL205 25 mm ID

This image is representative of the product range

Subtotal (1 unit)*

PHP4,393.62

(exc. VAT)

PHP4,920.85

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP4,393.62

*price indicative

RS Stock No.:
698-262
Mfr. Part No.:
EXFL205
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Assembly

Inside Diameter

25mm

Material

Cast Iron

Locking Type

Eccentric Locking Collar

Length

27mm

Width

68mm

Mount Hole Size

16 mm

Mount Hole Centre-to-Centre

99mm

Bore Type

Radial

Series

EXFL

Static Load Rating

7.88kN

Dynamic Load Rating

14kN

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR bearing unit is designed for high-performance applications, delivering longevity and reliability in various industrial settings. This unit features a grey cast housing that encases a radial insert ball bearing equipped with an eccentric locking collar, ensuring a secure fit and reducing the risk of slippage. With a Compact design, the bearing unit accommodates tight spaces while maintaining robustness, making it Ideal for machinery that demands efficiency under high loads.

Compact design suitable for constrained spaces without compromising robustness

Significant dynamic load rating supports heavy-duty functions

Operating temperature range allows flexibility in varied environments

Recommended tightening torque for set screw provides assured performance

Efficient design optimizes bearing life while reducing maintenance needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy