SNR Radial, UCFE214 70 mm ID

This image is representative of the product range

Subtotal (1 unit)*

PHP19,748.53

(exc. VAT)

PHP22,118.35

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP19,748.53

*price indicative

RS Stock No.:
698-173
Mfr. Part No.:
UCFE214
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Assembly

Inside Diameter

70mm

Locking Type

Set Screw

Material

Cast Iron

Length

188mm

Width

188mm

Mount Hole Size

18 mm

Mount Hole Centre-to-Centre

150mm

Bore Type

Radial

Series

UCFE

Static Load Rating

45kN

Dynamic Load Rating

62kN

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR bearing unit is expertly designed to provide efficient and reliable performance in various applications. With a robust grey cast housing and a high-quality radial insert ball bearing, it ensures exceptional durability and stability. Engineered for straightforward installation, this bearing unit features socket set screws and a seal with a slinger to minimize contamination and extend service life. Its versatile construction allows it to accommodate considerable loads while maintaining its integrity under pressure, making it an optimal choice for heavy-duty industrial use.

Offers static load ratings of 45,000,000 mN for reliable performance

Operating temperature range from -20°C to 100°C ensures versatility in various conditions

Lightweight at 6.13 kg facilitates easier handling during installation

Features a grease fitting (R1/8”) for straightforward maintenance

Includes mounting holes positioned 150 mm apart to accommodate diverse setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy