SNR Radial, UCFCE214 70 mm ID
- RS Stock No.:
- 706-237
- Mfr. Part No.:
- UCFCE214
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP21,110.35
(exc. VAT)
PHP23,643.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP21,110.35 |
*price indicative
- RS Stock No.:
- 706-237
- Mfr. Part No.:
- UCFCE214
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Assembly | |
| Inside Diameter | 70mm | |
| Material | Cast Iron | |
| Locking Type | Set Screw | |
| Length | 215mm | |
| Width | 215mm | |
| Mount Hole Size | 18 mm | |
| Mount Hole Centre-to-Centre | 177mm | |
| Series | UCFCE | |
| Bore Type | Radial | |
| Static Load Rating | 45kN | |
| Dynamic Load Rating | 62kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Assembly | ||
Inside Diameter 70mm | ||
Material Cast Iron | ||
Locking Type Set Screw | ||
Length 215mm | ||
Width 215mm | ||
Mount Hole Size 18 mm | ||
Mount Hole Centre-to-Centre 177mm | ||
Series UCFCE | ||
Bore Type Radial | ||
Static Load Rating 45kN | ||
Dynamic Load Rating 62kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit designed for reliability and ease of use in a variety of industrial applications. Its robust construction ensures superior performance, accommodating substantial loads with dynamic ratings of up to 62,000,000 mN. Perfectly engineered with a housing height of 33 mm and a total height from the mounting surface of 44.4 mm, this bearing unit offers precise fitment and stability. The inclusion of a grease fitting enhances maintenance, allowing for effortless lubrication management, ensuring efficiency in operation. This product epitomizes durability and performance, making it an excellent choice for enhancing equipment longevity and operational excellence.
Grease fitting design allows for easy maintenance and enhanced lubrication
Total height from mounting surface is 44.4 mm, optimizing installation flexibility
Mounting holes distance of 177 mm facilitates straightforward installation
Robust mass of 5.06 kg for solid performance under demanding conditions
Operating temperature range from 253.15 °K to 373.15 °K ensures reliability in varied environments
