HAZET Hydraulic Puller Kit, 5-Piece
- RS Stock No.:
- 645-062
- Mfr. Part No.:
- 1750/5
- Manufacturer:
- HAZET
Subtotal (1 unit)*
PHP78,191.59
(exc. VAT)
PHP87,574.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP78,191.59 |
*price indicative
- RS Stock No.:
- 645-062
- Mfr. Part No.:
- 1750/5
- Manufacturer:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Product Type | Puller Kit | |
| Operation | Hydraulic | |
| Number of Pieces | 5 | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Product Type Puller Kit | ||
Operation Hydraulic | ||
Number of Pieces 5 | ||
Non Compliant
- COO (Country of Origin):
- DE
The HAZET puller set is designed for both inner and outer puller applications. This comprehensive 5-piece set simplifies tasks with its quick adjustment feature, facilitated by 'one-nut' fixation per arm. Constructed with forged arms, each tool is built to provide high strength and rigidity, ensuring safe and efficient operation. The set is conveniently packaged in a display stand, making it easy to store and transport, while the all-steel bridge enhances durability for prolonged use. This product is Ideal for professionals seeking reliability in mechanical applications.
Quick adjustment thanks to 'one-nut' fixation per ARM allows users to adapt easily to different situations
Includes a complete 5-piece set that caters to a variety of pulling tasks
Forged arms ensure enhanced strength and rigidity for safe work in demanding environments
The solid all-steel bridge contributes to superior durability and long-term performance
User-friendly design facilitates quick and easy installation, enhancing productivity
Packaged in an organised display stand for convenient storage and transport
Related links
- HAZET Hydraulic Puller Kit, 12-Piece
- HAZET Hydraulic Puller Kit 2-Piece
- Gedore Hydraulic Puller Kit 300 mm, 8-Piece
- Gedore Hydraulic Puller Kit 300 mm, 10-Piece
- HAZET Hydraulic Screw Extractor Set, 5-Piece
- HAZET Hydraulic Puller 1-Piece
- Gedore Hydraulic Puller Kit 200 mm, 9-Piece
- Gedore Lever Press Puller Kit 5-Piece
