Gedore Lever Press Puller Kit, 200 mm, 5-Piece
- RS Stock No.:
- 608-453
- Mfr. Part No.:
- 1322745
- Manufacturer:
- Gedore
Subtotal (1 set)*
PHP73,930.74
(exc. VAT)
PHP82,802.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | PHP73,930.74 |
*price indicative
- RS Stock No.:
- 608-453
- Mfr. Part No.:
- 1322745
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Puller Kit | |
| Operation | Lever Press | |
| Number of Pieces | 5 | |
| Bearing Puller Capacity | 200 mm | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Puller Kit | ||
Operation Lever Press | ||
Number of Pieces 5 | ||
Bearing Puller Capacity 200 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Puller set with stand is an essential solution for efficient and effective assembly or disassembly of various components. This robust set includes five pullers in different sizes, tailored for clamping depths of up to Ø 250 mm externally and Ø 330 mm internally, ensuring optimal performance even under significant pulling forces. The integrated standard or quick-release pulling hooks, as well as an all-steel hook with a brake, facilitate safe and streamlined operations, while the scale for uniform adjustment allows for precision and centred pulling, making it a reliable choice for professionals in diverse industries.
Standard or quick release hooks provide flexibility for different pulling scenarios
All steel hook with brake enhances safety during use
Scale enables precise and uniform adjustment of puller legs for optimal force application
Designed for high clamping depths to accommodate a range of components
Quick release lever enables efficient operation without compromising safety
Graduated design allows for easy and accurate adjustments
Includes an empty stand for secure storage and organisation of pullers
Durable construction ensures longevity and reliability even under heavy usage
Related links
- Gedore Lever Press Puller Kit 5-Piece
- Gedore Lever Press Puller Kit 250 mm, 10-Piece
- Gedore Lever Press Puller Kit 250 mm, 8-Piece
- Gedore Lever Press Puller 80 mm, 1-Piece
- Gedore Lever Press Puller 160 mm, 1-Piece
- Gedore Lever Press Puller 120 mm, 1-Piece
- Gedore Lever Press Bearing Puller 40 to 120 mm, 3-Piece
- Gedore Lever Press Bearing Puller, 260 mm
