Gedore Lever Press Puller, 1 t Force, 80 mm, 1-Piece

Subtotal (1 unit)*

PHP5,265.34

(exc. VAT)

PHP5,897.18

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP5,265.34

*price indicative

RS Stock No.:
602-651
Mfr. Part No.:
8003250
Manufacturer:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Product Type

Puller

Hydraulic Force

1t

Operation

Lever Press

Number of Pieces

1

Bearing Puller Capacity

80 mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The Gedore Puller is a handy and robust model specifically designed for the efficient removal of pulleys, wheels, and ball bearings. This economy model seamlessly grips components, making it a reliable choice for both professional and DIY applications. With a total length of 125 mm, it provides an optimal balance of size and performance, allowing for effective clamping and extraction. Ideal for various mechanical tasks, this tool combines functionality with affordability, ensuring users can tackle challenging jobs with confidence.

Handles the removal of pulleys, wheels, and ball bearings effortlessly

Constructed for durability and robustness to withstand demanding tasks

Automatic gripping action enhances ease of use during operations

Compact design allows for manoeuvrability in tight spaces

Total width of 70 mm provides stability while in use

Maximum clamping width of 70 mm to accommodate various sizes

Usable clamping reach of 80 mm enables effective extraction

Compatible with hydraulic spindle options for enhanced pulling power

Designed with a total height of only 24 mm for convenient storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy