Gedore Lever Press Puller, 3 t Force, 120 mm, 1-Piece
- RS Stock No.:
- 602-649
- Mfr. Part No.:
- 8004220
- Manufacturer:
- Gedore
This image is representative of the product range
Subtotal (1 unit)*
PHP9,579.85
(exc. VAT)
PHP10,729.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,579.85 |
*price indicative
- RS Stock No.:
- 602-649
- Mfr. Part No.:
- 8004220
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Puller | |
| Operation | Lever Press | |
| Hydraulic Force | 3t | |
| Number of Pieces | 1 | |
| Bearing Puller Capacity | 120 mm | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Puller | ||
Operation Lever Press | ||
Hydraulic Force 3t | ||
Number of Pieces 1 | ||
Bearing Puller Capacity 120 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Puller is a handy and robust tool designed for the efficient removal of pulleys, wheels, and ball bearings. Engineered with a three-arm pattern, this puller provides a maximum clamping width of 90 mm, ensuring versatility across a range of applications. The automatic gripping action of its legs facilitates simple use, while the lightweight design makes it easy to handle. Constructed primarily in Germany, this inexpensive economy model combines quality and affordability, making it an essential addition to anyone's toolkit. Whether it's for professional use or home projects, this puller's thoughtful design and features guarantee optimal performance and reliability in every removal task.
Handy and robust model designed for comfortable handling
Three ARM pattern ensures effective grip on various components
Maximum clamping width of 90 mm for versatile applications
Automatically gripping legs enhance ease of use
Durable construction for longevity in demanding tasks
Inexpensive economy model without compromising reliability
Can be used for removing pulleys, wheels, and ball bearings
No hydraulic spindle included, offering simplicity in design
Ideal for both professional mechanics and DIY enthusiasts
Related links
- Gedore Lever Press Bearing Puller 180 mm, 1-Piece
- Gedore Lever Press Universal Puller 100 mm, 1-Piece
- Gedore Lever Press Bearing Puller 90 mm, 1-Piece
- Gedore Lever Press Bearing Puller 40 to 120 mm, 3-Piece
- Gedore Lever Press Puller 80 mm, 1-Piece
- Gedore Lever Press Puller 160 mm, 1-Piece
- Gedore Lever Press Puller Kit 250 mm, 10-Piece
- Gedore Lever Press Puller Kit 250 mm, 8-Piece
