Gedore Lever Press Puller, 7.5 t Force, 160 mm, 1-Piece
- RS Stock No.:
- 602-643
- Mfr. Part No.:
- 8004300
- Manufacturer:
- Gedore
This image is representative of the product range
Subtotal (1 unit)*
PHP14,215.66
(exc. VAT)
PHP15,921.54
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,215.66 |
*price indicative
- RS Stock No.:
- 602-643
- Mfr. Part No.:
- 8004300
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Puller | |
| Hydraulic Force | 7.5t | |
| Operation | Lever Press | |
| Number of Pieces | 1 | |
| Bearing Puller Capacity | 160 mm | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Puller | ||
Hydraulic Force 7.5t | ||
Operation Lever Press | ||
Number of Pieces 1 | ||
Bearing Puller Capacity 160 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Puller is a handy and robust solution designed for the effortless removal of pulleys, wheels, and ball bearings. Its economical model ensures that users can achieve reliable performance without overspending. Featuring an automatic gripping mechanism, the three-arm design delivers ease of use while maintaining stability during operation. Built to accommodate a maximum clamping width of 130 mm, this tool is versatile enough for various applications. With a significant tractive force capacity of up to 7.5 tonnes, it is perfect for demanding jobs. The Durable structure and thoughtful design make it a must-have for both professionals and DIY enthusiasts alike, embodying quality craftsmanship from Germany.
Handy design for the efficient removal of various components
Economical model offering great Value without compromising on performance
Three ARM pattern grips automatically for user friendly operation
Max clamping width of 130 mm accommodates a wide range of items
Usable clamping reach of 160 mm enhances versatility
Hydraulic spindle option available for Advanced applications
Robust model Ideal for professional and home mechanics alike
Related links
- Gedore Lever Press Bearing Puller 160 mm, 1-Piece
- Gedore Lever Press Universal Puller 200 mm, 1-Piece
- Gedore Lever Press Puller 80 mm, 1-Piece
- Gedore Lever Press Puller 120 mm, 1-Piece
- Gedore Lever Press Puller Kit 250 mm, 10-Piece
- Gedore Lever Press Puller Kit 250 mm, 8-Piece
- Gedore Lever Press Bearing Puller 40 → 120 mm, 3-Piece
- Gedore Lever Press Bearing Puller 70 mm, 1-Piece
