Gedore Lever Press Puller Kit, 200 mm, 5-Piece
- RS Stock No.:
- 608-448
- Mfr. Part No.:
- 8111570
- Manufacturer:
- Gedore
Subtotal (1 set)*
PHP76,350.15
(exc. VAT)
PHP85,512.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | PHP76,350.15 |
*price indicative
- RS Stock No.:
- 608-448
- Mfr. Part No.:
- 8111570
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Puller Kit | |
| Operation | Lever Press | |
| Number of Pieces | 5 | |
| Bearing Puller Capacity | 200 mm | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Puller Kit | ||
Operation Lever Press | ||
Number of Pieces 5 | ||
Bearing Puller Capacity 200 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Puller set is an expertly crafted collection designed for precision pulling tasks. This versatile toolset comprises five pullers of varying sizes, including both standard and quick-release hooks as well as an all-steel hook with a reliable hook brake. Ideal for a range of applications, it excels in achieving centred pulling with optimal force, even in the most demanding conditions. The pullers can accommodate clamping depths up to 250 mm externally and 330 mm internally, while also providing a clamping reach of up to 200 mm. Constructed with quality and usability in mind, this set is an essential addition to any professional's toolkit.
Includes five distinct pullers tailored for various sizes and applications
Offers a choice between standard and quick release pulling hooks for added convenience
Equipped with an all steel hook that ensures durability and stability during use
Features a scale for precise adjustment of the puller legs, facilitating centred pulling
Designed to apply optimised force even under extremely high pulling conditions
Achieves clamping depths suitable for a range of tasks, up to 250 mm external and 330 mm internal
Provides a clamping reach of up to 200 mm for enhanced versatility
Lightweight design at 19 kg ensures easy handling without compromising strength
Fitted with a hook brake that adds an extra layer of safety during operations
Constructed to deliver reliability and performance across a variety of technical requirements
Related links
- Gedore Lever Press Puller Kit 5-Piece
- Gedore Lever Press Puller Kit 250 mm, 10-Piece
- Gedore Lever Press Puller Kit 250 mm, 8-Piece
- Gedore Lever Press Puller 80 mm, 1-Piece
- Gedore Lever Press Puller 160 mm, 1-Piece
- Gedore Lever Press Puller 120 mm, 1-Piece
- Gedore Lever Press Bearing Puller 40 to 120 mm, 3-Piece
- Gedore Lever Press Bearing Puller, 260 mm
