Gedore Hydraulic Puller Kit, 5 t Force, 300 mm, 10-Piece

Subtotal (1 set)*

PHP83,832.81

(exc. VAT)

PHP93,892.75

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +PHP83,832.81

*price indicative

RS Stock No.:
608-483
Mfr. Part No.:
1676008
Manufacturer:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Product Type

Puller Kit

Hydraulic Force

5t

Operation

Hydraulic

Number of Pieces

10

Case Material

Plastic

Bearing Puller Capacity

300 mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The Gedore Puller-set 1.07/K-2 is designed for efficient pulling tasks, comprising a complete collection tailored for both routine and specialised applications. Housed in a sturdy plastic case, this set includes two spindles, a cross-beam for two- and three-arm patterns, and nine slim pulling legs in various lengths. Its thoughtfully designed components significantly reduce working time, making it a must-have for any professional setting. When precision and reliability are essential, this puller-set delivers unparalleled performance, ensuring smooth operations even in demanding environments.

Includes 10 pieces for versatile application

Anti slip device on the spindle for enhanced stability

Version with Durable plastic case for organised storage

Exchangeable spindle tip not required for flexibility

Clamping width can accommodate up to 200 mm externally

Hydraulic spindle option available for Advanced tasks

User friendly design with simple setup and operation

Comes with a well structured article parts list for easy reference

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy