Gedore Hydraulic Puller Kit, 5 t Force, 300 mm, 8-Piece
- RS Stock No.:
- 608-457
- Mfr. Part No.:
- 1675974
- Manufacturer:
- Gedore
This image is representative of the product range
Subtotal (1 set)*
PHP55,442.37
(exc. VAT)
PHP62,095.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | PHP55,442.37 |
*price indicative
- RS Stock No.:
- 608-457
- Mfr. Part No.:
- 1675974
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Puller Kit | |
| Hydraulic Force | 5t | |
| Operation | Hydraulic | |
| Number of Pieces | 8 | |
| Bearing Puller Capacity | 300 mm | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Puller Kit | ||
Hydraulic Force 5t | ||
Operation Hydraulic | ||
Number of Pieces 8 | ||
Bearing Puller Capacity 300 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Puller-set with 6 legs is an indispensable tool designed for efficient extraction in tight and hard-to-reach spaces. Featuring a robust 2-arm configuration and six slender hooks of varying lengths, this puller-system excels at tackling challenging removal tasks with finesse. Crafted for versatility, it accommodates a maximum clamping width of 260 mm while allowing precise adjustments with its exchangeable spindle tip. Ideal for professionals and DIY enthusiasts alike, this puller is perfect for facilitating a range of mechanical disassembly operations safely and effectively.
2 ARM puller design for stable and reliable performance
Six slender hooks in three lengths for versatile applications
Particularly suitable for hard to reach areas, enhancing accessibility
Maximum clamping width of 260 mm streamlines various tasks
Exchangeable spindle tip allows for increased adaptability
User friendly design with non slip features for secure operation
No hydraulic spindle required, offering simplicity in usage
Depth of hooked foot maximizes gripping effectiveness
Related links
- Gedore Hydraulic Puller Kit 300 mm, 10-Piece
- Gedore Hydraulic Puller Kit 200 mm, 9-Piece
- Gedore Lever Press Puller Kit 250 mm, 8-Piece
- HAZET Hydraulic Puller Kit 2-Piece
- HAZET Hydraulic Puller Kit, 5-Piece
- RS PRO Hydraulic Bearing Puller 75 to 105 mm, 8-Piece
- Gedore Hydraulic Bearing Puller 1-Piece
- Gedore Gear Bearing Puller 160 mm, 1-Piece
